
MPCH1040L1R0 | |
|---|---|
DigiKey Part Number | 399-MPCH1040L1R0TR-ND - Tape & Reel (TR) 399-MPCH1040L1R0CT-ND - Cut Tape (CT) 399-MPCH1040L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1040L1R0 |
Description | FIXED IND 1UH 17A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 17 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1040L1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,83705 € | 1 674,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14800 € | 11,48 € |
| 100 | 0,94370 € | 94,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,15960 € | 28,99 € |
| 50 | 1,07400 € | 53,70 € |
| 100 | 0,99480 € | 99,48 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

