Parametric Equivalent

MMK7.5684K63K03L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK7.5684K63K03L16.5TR18TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK7.5684K63K03L16.5TR18 |
Description | 680NF6 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.7 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK7.5684K100K03L4BULK | KEMET | 0 | 399-MMK7.5684K100K03L4BULK-ND | 0,24571 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | 0,23344 € | 910,42 € |
| Unit Price without VAT: | 0,23344 € |
|---|---|
| Unit Price with VAT: | 0,28013 € |


