Parametric Equivalent
Parametric Equivalent

MMK5684K100J05L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5684K100J05L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5684K100J05L4BULK |
Description | 680NF1 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5684K100J05L16.5TA18 | KEMET | 0 | 399-MMK5684K100J05L16.5TA18TB-ND | 0,29915 € | Parametric Equivalent |
| MMK5684K100J05L16.5TR18 | KEMET | 0 | 399-MMK5684K100J05L16.5TR18TR-ND | 0,30264 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30481 € | 914,43 € |
| Unit Price without VAT: | 0,30481 € |
|---|---|
| Unit Price with VAT: | 0,36577 € |


