Direct

MMK5684J100J05L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5684J100J05L16.5TR18TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK5684J100J05L16.5TR18 |
Description | 680NF1 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3680Z370J | KEMET | 0 | 399-R82EC3680Z370J-ND | 0,22559 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30264 € | 907,92 € |
| Unit Price without VAT: | 0,30264 € |
|---|---|
| Unit Price with VAT: | 0,36317 € |


