MMK5683J100J01L16.5TR18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3 129
Unit Price: 0,37000 €
Datasheet
New at DigiKey
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5683J100J01L16.5TR18

DigiKey Part Number
399-MMK5683J100J01L16.5TR18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMK5683J100J01L16.5TR18
Description
68NF10 5%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC2680Z360JKEMET3 129399-19334-ND0,37000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,10575 €793,12 €
Unit Price without VAT:0,10575 €
Unit Price with VAT:0,12690 €