MMK10102K400A01L4BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5472J63J01L16.5TR16

DigiKey Part Number
399-MMK5472J63J01L16.5TR16TR-ND - Tape & Reel (TR)
399-MMK5472J63J01L16.5TR16CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5472J63J01L16.5TR16
Description
CAP FILM 4700PF 5% 63VDC RADIAL
Customer Reference
Detailed Description
4700 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5472J63J01L16.5TR16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 554
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17/10/2025
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24100 €2,41 €
500,18020 €9,01 €
1000,16130 €16,13 €
5000,12952 €64,76 €
1 0000,11970 €119,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,09999 €749,92 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €