
MMK5472J100J01L16.5TR18 | |
---|---|
DigiKey Part Number | 399-MMK5472J100J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5472J100J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5472J100J01L16.5TR18 |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5472J100J01L16.5TR18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,24100 € | 2,41 € |
50 | 0,18020 € | 9,01 € |
100 | 0,16130 € | 16,13 € |
500 | 0,12952 € | 64,76 € |
1 000 | 0,11970 € | 119,70 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46800 € |