Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5272J100J01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK5272J100J01L16.5TR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5272J100J01L16.5TR16 |
Description | CAP FILM 2700PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5272J100J01L16.5TR16 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5272J100J01L16.5TR18 | KEMET | 0 | 399-MMK5272J100J01L16.5TR18TR-ND | 0,09994 € | Parametric Equivalent |
| MMK5272J100J01L4BULK | KEMET | 0 | 399-MMK5272J100J01L4BULK-ND | 0,19038 € | Parametric Equivalent |
| PHE426DJ4270JR05 | KEMET | 5 171 | 399-PHE426DJ4270JR05-ND | 0,42000 € | Parametric Equivalent |
| 185272J100RAA-F | Cornell Dubilier Knowles | 0 | 185272J100RAA-F-ND | 0,51811 € | Parametric Equivalent |
| 185272J100RAB-F | Cornell Dubilier Knowles | 0 | 185272J100RAB-F-ND | 0,51811 € | Parametric Equivalent |




