
MMK5223J50J01L4BULK | |
---|---|
DigiKey Part Number | 399-MMK5223J50J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5223J50J01L4BULK |
Description | CAP FILM 0.022UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5223J50J01L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22800 € | 2,28 € |
50 | 0,16980 € | 8,49 € |
100 | 0,15190 € | 15,19 € |
500 | 0,12160 € | 60,80 € |
2 000 | 0,10456 € | 209,12 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |