
MMK5104J100J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5104J100J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5104J100J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5104J100J01L16.5TR18 |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5104J100J01L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3100Z370K | KEMET | 4 163 | 399-18618-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17660 € | 17,66 € |
| 500 | 0,14230 € | 71,15 € |
| 1 000 | 0,13173 € | 131,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11704 € | 292,60 € |
| 5 000 | 0,11051 € | 552,55 € |
| 7 500 | 0,10723 € | 804,23 € |
| 12 500 | 0,10361 € | 1 295,12 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

