
MMK5102K100J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5102K100J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5102K100J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5102K100J01L16.5TA18 |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5102K100J01L16.5TA18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168102K100A-F | Cornell Dubilier Knowles | 4 649 | 338-4336-ND | 1,43000 € | Parametric Equivalent |
| 185102K100RAA-F | Cornell Dubilier Knowles | 0 | 185102K100RAA-F-ND | 0,50625 € | Parametric Equivalent |
| 185102K100RAB-F | Cornell Dubilier Knowles | 0 | 185102K100RAB-F-ND | 0,50625 € | Parametric Equivalent |
| FKS2D011001A00KF00 | WIMA | 0 | 1928-FKS2D011001A00KF00TR-ND | 0,14474 € | Parametric Equivalent |
| FKS2D011001A00KSSD | WIMA | 6 890 | 1928-FKS2D011001A00KSSD-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17060 € | 8,53 € |
| 100 | 0,15260 € | 15,26 € |
| 500 | 0,12228 € | 61,14 € |
| 1 000 | 0,11292 € | 112,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10135 € | 304,05 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

