
MMK10562K630A01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK10562K630A01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK10562K630A01L4BULK |
Description | 5N6F63 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17486 € | 524,58 € |
| Unit Price without VAT: | 0,17486 € |
|---|---|
| Unit Price with VAT: | 0,20983 € |

