M551B398K015AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 359,05250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 359,05250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 359,05250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 359,05250 €
Datasheet
3900 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V M55 Module 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M551B398K015AA

DigiKey Part Number
M551B398K015AA-ND
Manufacturer
Manufacturer Product Number
M551B398K015AA
Description
CAP TANT POLY 3900UF 15V CHAS MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3900 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V M55 Module 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M551B398K015AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
2.051" L x 1.992" W (52.10mm x 50.60mm)
Capacitance
3900 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
15 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M551B398K015AGKEMET0M551B398K015AG-ND359,05250 €Parametric Equivalent
M551B398K015AHKEMET0M551B398K015AH-ND359,05250 €Parametric Equivalent
M551B398K015ASKEMET0M551B398K015AS-ND359,05250 €Parametric Equivalent
M551B398K015ATKEMET0M551B398K015AT-ND359,05250 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8359,05250 €2 872,42 €
Manufacturers Standard Package
Unit Price without VAT:359,05250 €
Unit Price with VAT:430,86300 €