
M39014/02-1338 | |
|---|---|
DigiKey Part Number | 1001-2061-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1338 |
Description | CAP CER 10000PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,09300 € | 20,93 € |
| 50 | 1,73960 € | 86,98 € |
| 100 | 1,63020 € | 163,02 € |
| 500 | 1,44516 € | 722,58 € |
| 1 000 | 1,38787 € | 1 387,87 € |
| 2 500 | 1,32734 € | 3 318,35 € |
| 5 000 | 1,29082 € | 6 454,10 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,57600 € |

