6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEQH3100KA5N00

cms-digikey-product-number
399-12912-2-ND - Tape & Reel (TR)
399-12912-1-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
LDEQH3100KA5N00
cms-description
CAP FILM 0.1UF 10% 1KVDC 6054
cms-customer-reference
cms-detailed-description
0.1 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
LDEQH3100KA5N00 Models
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.610" L x 0.539" W (15.50mm x 13.70mm)
Height - Seated (Max)
0.189" (4.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 742
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted.
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
14,37000 €4,37 €
103,16400 €31,64 €
502,68400 €134,20 €
1002,53540 €253,54 €
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
7501,93444 €1 450,83 €
cms-manufacturer-standard-package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,24400 €