
LDECB2680KA0N00 | |
|---|---|
DigiKey Part Number | 399-LDECB2680KA0N00TR-ND - Tape & Reel (TR) 399-LDECB2680KA0N00CT-ND - Cut Tape (CT) 399-LDECB2680KA0N00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECB2680KA0N00 |
Description | CAP FILM 0.068UF 10% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECB2680KA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,48100 € | 48,10 € |
| 500 | 0,40690 € | 203,45 € |
| 1 000 | 0,38395 € | 383,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

