Direct
Direct
Direct
Direct

LDBCA1390JC5N0 | |
|---|---|
DigiKey Part Number | 399-6393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBCA1390JC5N0 |
Description | CAP FILM 3900PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA1390JC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Active | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C392JB5 | Panasonic Industry | 0 | PCF1071TR-ND | 0,00000 € | Direct |
| ECH-U1H392GB5 | Panasonic Industry | 578 | PCF1108CT-ND | 0,91000 € | Direct |
| ECH-U1H392GX5 | Panasonic Industry | 9 092 | PCF1303CT-ND | 0,48000 € | Direct |
| ECH-U1H392JX5 | Panasonic Industry | 4 297 | PCF1335CT-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32973 € | 989,19 € |
| Unit Price without VAT: | 0,32973 € |
|---|---|
| Unit Price with VAT: | 0,39568 € |




