L1008C2R2MDMIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1008C3R3MDMIT

DigiKey Part Number
399-L1008C3R3MDMITTR-ND - Tape & Reel (TR)
399-L1008C3R3MDMITCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L1008C3R3MDMIT
Description
FIXED IND 3.3UH 1.2A 120MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.2 A 120mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1008C3R3MDMIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 884
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €