Similar



L0805B101MDWLT | |
|---|---|
DigiKey Part Number | 399-17735-2-ND - Tape & Reel (TR) 399-17735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0805B101MDWLT |
Description | FIXED IND 100UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package 0805 (2012 Metric) |
Type Drum Core, Wirewound | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Material - Core | Height - Seated (Max) 0.057" (1.45mm) |
Inductance | Base Product Number |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBR2012T101M | Taiyo Yuden | 3 645 | 587-6333-1-ND | 0,08000 € | Similar |


-1,45mm.jpg)