
HA221KN24CHDWA | |
|---|---|
DigiKey Part Number | 399-HA221KN24CHDWATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA221KN24CHDWA |
Description | 200V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 200V Ceramic Capacitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Mounting Type | ||
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,28954 € | 1 302,93 € |
| Unit Price without VAT: | 0,28954 € |
|---|---|
| Unit Price with VAT: | 0,34745 € |

