Single Phase EMC/EMI Line Filter 300 A 250V 350V 50/60Hz Single Stage Threaded Post (M12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLDU300A945I0

DigiKey Part Number
399-16616-ND
Manufacturer
Manufacturer Product Number
FLLDU300A945I0
Description
LINE FILTER 350VDC 250VAC CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 300 A 250V 350V 50/60Hz Single Stage Threaded Post (M12)
Datasheet
 Datasheet
EDA/CAD Models
FLLDU300A945I0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
350V
Voltage - Rated AC
250V
Current
300 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
UR
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M12)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1In Stock
Ships from WEC