
FLLDH040A025I0 | |
|---|---|
DigiKey Part Number | 399-16604-ND |
Manufacturer | |
Manufacturer Product Number | FLLDH040A025I0 |
Description | LINE FLTR 440VDC 250VAC 40A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 440V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | FLLDH040A025I0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 440V | |
Voltage - Rated AC | 250V | |
Current | 40 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - | |
Base Product Number |

