F881KJ252M300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21640 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19989 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21472 €
Datasheet
2500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881KJ252M300R

DigiKey Part Number
399-F881KJ252M300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881KJ252M300R
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881KJ252M300R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881KJ252M300AKEMET0399-F881KJ252M300A-ND0,21640 €Parametric Equivalent
F881KJ252M300CKEMET0399-F881KJ252M300C-ND0,19989 €Parametric Equivalent
F881KJ252M300LKEMET0399-F881KJ252M300LTR-ND0,21472 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 6000,20847 €333,55 €
Manufacturers Standard Package
Unit Price without VAT:0,20847 €
Unit Price with VAT:0,25016 €