Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BC103M300L | |
|---|---|
DigiKey Part Number | 399-F881BC103M300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881BC103M300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BC103M300L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BC103M300A | KEMET | 0 | 399-F881BC103M300A-ND | 0,22139 € | Parametric Equivalent |
| F881BC103M300C | KEMET | 0 | 399-F881BC103M300C-ND | 0,21454 € | Parametric Equivalent |
| F881BC103M300R | KEMET | 0 | 399-F881BC103M300RTB-ND | 0,23786 € | Parametric Equivalent |
| F881BC103M300Z | KEMET | 0 | 399-F881BC103M300Z-ND | 0,22752 € | Parametric Equivalent |
| B32022A3103M000 | TDK | 4 858 | 495-3792-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,22727 € | 272,72 € |
| Unit Price without VAT: | 0,22727 € |
|---|---|
| Unit Price with VAT: | 0,27272 € |







