0.1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F873DP104M760L

DigiKey Part Number
399-F873DP104M760LTR-ND - Tape & Reel (TR)
399-F873DP104M760LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F873DP104M760L
Description
CAP FILM 0.1UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F873DP104M760L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
760V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,35100 €13,51 €
501,10000 €55,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1900,96268 €182,91 €
3800,90937 €345,56 €
5700,88267 €503,12 €
9500,85305 €810,40 €
1 3300,83574 €1 111,53 €
1 9000,81910 €1 556,29 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,38800 €