Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872AE222K480R | |
|---|---|
DigiKey Part Number | 399-F872AE222K480RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872AE222K480R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872AE222K480R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872AE222K480A | KEMET | 0 | 399-F872AE222K480A-ND | 0,15488 € | Parametric Equivalent |
| F872AE222K480C | KEMET | 0 | 399-F872AE222K480C-ND | 0,15028 € | Parametric Equivalent |
| F872AE222K480L | KEMET | 0 | 399-F872AE222K480LTR-ND | 0,16599 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17050 € | 170,50 € |
| Unit Price without VAT: | 0,17050 € |
|---|---|
| Unit Price with VAT: | 0,20460 € |


