
F871DY105M330L | |
|---|---|
DigiKey Part Number | 399-F871DY105M330LTR-ND - Tape & Reel (TR) 399-F871DY105M330LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F871DY105M330L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871DY105M330L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.024" L x 0.610" W (26.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,74000 € | 17,40 € |
| 50 | 1,43480 € | 71,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,31858 € | 158,23 € |
| 240 | 1,24475 € | 298,74 € |
| 360 | 1,20778 € | 434,80 € |
| 600 | 1,16685 € | 700,11 € |
| 840 | 1,14289 € | 960,03 € |
| 1 200 | 1,11987 € | 1 343,84 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,01200 € |

