Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BI124K330L | |
|---|---|
DigiKey Part Number | 399-F871BI124K330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BI124K330L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BI124K330L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BI124K330A | KEMET | 0 | 399-F871BI124K330A-ND | 0,33675 € | Parametric Equivalent |
| F871BI124K330C | KEMET | 0 | 399-F871BI124K330C-ND | 0,31366 € | Parametric Equivalent |
| F871BI124K330R | KEMET | 0 | 399-F871BI124K330RTB-ND | 0,34490 € | Parametric Equivalent |
| F871BI124K330Z | KEMET | 0 | 399-F871BI124K330Z-ND | 0,33213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35606 € | 178,03 € |
| Unit Price without VAT: | 0,35606 € |
|---|---|
| Unit Price with VAT: | 0,42727 € |


