
PHE450MK3820JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450MK3820JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MK3820JR05 |
Description | CAP FILM 820PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 820 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MK3820JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26410 € | 26,41 € |
| 500 | 0,21728 € | 108,64 € |
| 1 000 | 0,20280 € | 202,80 € |
| 3 000 | 0,18492 € | 554,76 € |
| 5 000 | 0,17831 € | 891,55 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

