F861DY275K310ZLH0J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,80000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,74000 €
Datasheet
2.7 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861DY275K310ZLH0J

DigiKey Part Number
399-17028-ND
Manufacturer
Manufacturer Product Number
F861DY275K310ZLH0J
Description
CAP FILM 2.7UF 10% 310VAC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861DY275K310ZLH0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.610" W (26.00mm x 15.50mm)
Packaging
Bulk
Height - Seated (Max)
0.965" (24.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
310V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DY275K310LKEMET0399-F861DY275K310LCT-ND2,79000 €Parametric Equivalent
F861DY275K310RKEMET0399-F861DY275K310RCT-ND2,80000 €Parametric Equivalent
F861DY275K310ZKEMET0399-F861DY275K310Z-ND2,74000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,76800 €17,68 €
501,45880 €72,94 €
2521,26155 €317,91 €
5041,20091 €605,26 €
1 0081,15098 €1 160,19 €
2 5201,09823 €2 767,54 €
5 0401,06642 €5 374,76 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,04800 €