
F861BP474M310C | |
|---|---|
DigiKey Part Number | 399-F861BP474M310C-ND |
Manufacturer | |
Manufacturer Product Number | F861BP474M310C |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BP474M310C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,45970 € | 45,97 € |
| 500 | 0,38770 € | 193,85 € |
| 1 000 | 0,36542 € | 365,42 € |
| 3 000 | 0,33791 € | 1 013,73 € |
| 5 000 | 0,32774 € | 1 638,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

