
F861BG254M310Z | |
|---|---|
DigiKey Part Number | 399-F861BG254M310Z-ND |
Manufacturer | |
Manufacturer Product Number | F861BG254M310Z |
Description | CAP FILM 0.25UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BG254M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38820 € | 19,41 € |
| 100 | 0,35330 € | 35,33 € |
| 935 | 0,27781 € | 259,75 € |
| 1 870 | 0,26255 € | 490,97 € |
| 2 805 | 0,25490 € | 714,99 € |
| 5 610 | 0,24369 € | 1 367,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

