
F612JF104K100L | |
|---|---|
DigiKey Part Number | 399-F612JF104K100LTR-ND - Tape & Reel (TR) 399-F612JF104K100LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F612JF104K100L |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | F612JF104K100L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1104J189 | TDK | 16 269 | 495-B32529C1104J189CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13810 € | 13,81 € |
| 500 | 0,11012 € | 55,06 € |
| 1 000 | 0,10147 € | 101,47 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

