
F464BP103J2K5A | |
---|---|
DigiKey Part Number | 399-F464BP103J2K5A-ND |
Manufacturer | |
Manufacturer Product Number | F464BP103J2K5A |
Description | CAP FILM 10000PF 5% 2.5KVDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F464BP103J2K5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,72100 € | 7,21 € |
50 | 0,56500 € | 28,25 € |
100 | 0,51460 € | 51,46 € |
650 | 0,41338 € | 268,70 € |
1 300 | 0,38568 € | 501,38 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,32000 € |