Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BY823J1L2R | |
|---|---|
DigiKey Part Number | 399-F462BY823J1L2RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462BY823J1L2R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BY823J1L2A | KEMET | 0 | 399-F462BY823J1L2A-ND | 0,78123 € | Parametric Equivalent |
| F462BY823J1L2C | KEMET | 0 | 399-F462BY823J1L2C-ND | 0,75629 € | Parametric Equivalent |
| F462BY823J1L2L | KEMET | 0 | 399-F462BY823J1L2LTR-ND | 0,81840 € | Parametric Equivalent |
| F462BY823J1L2Z | KEMET | 0 | 399-F462BY823J1L2Z-ND | 0,76602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 0,79459 € | 270,16 € |
| Unit Price without VAT: | 0,79459 € |
|---|---|
| Unit Price with VAT: | 0,95351 € |


