Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KJ393K400A | |
|---|---|
DigiKey Part Number | 399-F461KJ393K400A-ND |
Manufacturer | |
Manufacturer Product Number | F461KJ393K400A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KJ393K400C | KEMET | 0 | 399-F461KJ393K400C-ND | 0,16915 € | Parametric Equivalent |
| F461KJ393K400L | KEMET | 0 | 399-F461KJ393K400LTR-ND | 0,18304 € | Parametric Equivalent |
| F461KJ393K400R | KEMET | 0 | 399-F461KJ393K400RTB-ND | 0,17761 € | Parametric Equivalent |
| BFC236751393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751393-ND | 0,60338 € | Parametric Equivalent |
| BFC236753393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753393-ND | 0,45672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18430 € | 184,30 € |
| Unit Price without VAT: | 0,18430 € |
|---|---|
| Unit Price with VAT: | 0,22116 € |



