Parametric Equivalent
Parametric Equivalent

F461DJ225M160L | |
|---|---|
DigiKey Part Number | 399-F461DJ225M160LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461DJ225M160L |
Description | 2.20UF 160V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DJ225M160R | KEMET | 0 | 399-F461DJ225M160RTB-ND | 0,92661 € | Parametric Equivalent |
| F461DJ225M160Z | KEMET | 0 | 399-F461DJ225M160Z-ND | 0,87582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98284 € | 245,71 € |
| Unit Price without VAT: | 0,98284 € |
|---|---|
| Unit Price with VAT: | 1,17941 € |


