Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BC473J630L | |
|---|---|
DigiKey Part Number | 399-F461BC473J630LTR-ND - Tape & Reel (TR) 399-F461BC473J630LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F461BC473J630L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BC473J630A | KEMET | 0 | 399-F461BC473J630A-ND | 0,20950 € | Parametric Equivalent |
| F461BC473J630C | KEMET | 0 | 399-F461BC473J630C-ND | 0,20175 € | Parametric Equivalent |
| F461BC473J630R | KEMET | 0 | 399-F461BC473J630RTB-ND | 0,22216 € | Parametric Equivalent |
| F461BC473J630Z | KEMET | 0 | 399-F461BC473J630Z-ND | 0,21203 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,29190 € | 29,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,23663 € | 141,98 € |
| 1 200 | 0,22170 € | 266,04 € |
| 1 800 | 0,21423 € | 385,61 € |
| 3 000 | 0,20595 € | 617,85 € |
| 4 200 | 0,20111 € | 844,66 € |
| 6 000 | 0,19646 € | 1 178,76 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |


