Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BB273M630R | |
|---|---|
DigiKey Part Number | 399-F461BB273M630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BB273M630R |
Description | .027UF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BB273M630A | KEMET | 0 | 399-F461BB273M630A-ND | 0,19781 € | Parametric Equivalent |
| F461BB273M630C | KEMET | 0 | 399-F461BB273M630C-ND | 0,18038 € | Parametric Equivalent |
| F461BB273M630L | KEMET | 0 | 399-F461BB273M630LTR-ND | 0,21541 € | Parametric Equivalent |
| F461BB273M630Z | KEMET | 0 | 399-F461BB273M630Z-ND | 0,20289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21215 € | 212,15 € |
| Unit Price without VAT: | 0,21215 € |
|---|---|
| Unit Price with VAT: | 0,25458 € |



