Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AG273J400A | |
|---|---|
DigiKey Part Number | 399-F461AG273J400A-ND |
Manufacturer | |
Manufacturer Product Number | F461AG273J400A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG273J400C | KEMET | 0 | 399-F461AG273J400C-ND | 0,13994 € | Parametric Equivalent |
| F461AG273J400L | KEMET | 0 | 399-F461AG273J400LTR-ND | 0,15539 € | Parametric Equivalent |
| F461AG273J400R | KEMET | 0 | 399-F461AG273J400RTB-ND | 0,15972 € | Parametric Equivalent |
| PHE426KA5270JR05 | KEMET | 0 | 399-PHE426KA5270JR05-ND | 0,16467 € | Parametric Equivalent |
| PHE450KA5270JR05 | KEMET | 0 | 399-PHE450KA5270JR05-ND | 0,26026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,14463 € | 318,19 € |
| Unit Price without VAT: | 0,14463 € |
|---|---|
| Unit Price with VAT: | 0,17356 € |



