0.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F43KR3500ZA01K

DigiKey Part Number
399-F43KR3500ZA01K-ND
Manufacturer
Manufacturer Product Number
F43KR3500ZA01K
Description
CAP FILM 0.5UF 10% 275VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Packaging
Box
Height - Seated (Max)
0.870" (22.10mm)
Part Status
Active
Termination
Insulated Flexible Leads
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,39900 €23,99 €
502,00820 €100,41 €
1001,88710 €188,71 €
5001,68252 €841,26 €
1 0001,61914 €1 619,14 €
2 5001,55218 €3 880,45 €
5 0001,51180 €7 559,00 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,05600 €