
F161ZS335K100V | |
|---|---|
DigiKey Part Number | 399-F161ZS335K100VTR-ND - Tape & Reel (TR) 399-F161ZS335K100VCT-ND - Cut Tape (CT) 399-F161ZS335K100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161ZS335K100V |
Description | CAP FILM 3.3UF 10% 100VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | F161ZS335K100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 5,06100 € | 50,61 € |
| 50 | 4,37460 € | 218,73 € |
| 100 | 4,16210 € | 416,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,80252 € | 1 901,26 € |
| 1 000 | 3,69106 € | 3 691,06 € |
| 1 500 | 3,63523 € | 5 452,85 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,13600 € |

