
F161ZS104K630V | |
|---|---|
DigiKey Part Number | 399-14165-2-ND - Tape & Reel (TR) 399-14165-1-ND - Cut Tape (CT) 399-14165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161ZS104K630V |
Description | CAP FILM 0.1UF 10% 630VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | F161ZS104K630V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.283" (7.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 250V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,78400 € | 27,84 € |
| 50 | 2,34620 € | 117,31 € |
| 100 | 2,21080 € | 221,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98142 € | 990,71 € |
| 1 000 | 1,91040 € | 1 910,40 € |
| 1 500 | 1,87481 € | 2 812,22 € |
| 2 500 | 1,83536 € | 4 588,40 € |
| 3 500 | 1,81228 € | 6 342,98 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,65600 € |

