


ESY337M035AH2AA | |
---|---|
DigiKey Part Number | 399-6126-ND |
Manufacturer | |
Manufacturer Product Number | ESY337M035AH2AA |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY337M035AH2AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.001 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,49800 € | 4,98 € |
50 | 0,37640 € | 18,82 € |
100 | 0,33810 € | 33,81 € |
500 | 0,27188 € | 135,94 € |
1 000 | 0,25099 € | 250,99 € |
3 000 | 0,22489 € | 674,67 € |
6 000 | 0,21196 € | 1 271,76 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94800 € |