100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 105mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY107M035AG3AA

DigiKey Part Number
399-ESY107M035AG3AA-ND
Manufacturer
Manufacturer Product Number
ESY107M035AG3AA
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 105mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY107M035AG3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
434 mA @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
620 mA @ 100 kHz
Part Status
Active
Impedance
105 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
105mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H101SPanasonic Industry31P13459-ND0,50000 €Parametric Equivalent
EEU-EB1H101SJPanasonic Industry3 66510-EEU-EB1H101SJCT-ND0,51000 €Parametric Equivalent
UPJ1V101MPDNichicon9 315UPJ1V101MPD-ND0,39000 €Parametric Equivalent
UPJ1V101MPD1TANichicon3 484493-17408-1-ND0,37000 €Parametric Equivalent
In-Stock: 30 743
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25900 €2,59 €
500,19140 €9,57 €
1000,16980 €16,98 €
5000,13262 €66,31 €
1 0000,12088 €120,88 €
2 5000,10833 €270,82 €
5 0000,10067 €503,35 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €