
ESW106M016AC3FA | |
|---|---|
DigiKey Part Number | 399-ESW106M016AC3FACT-ND - Cut Tape (CT) 399-ESW106M016AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESW106M016AC3FA |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ESW106M016AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06020 € | 30,10 € |
| 1 000 | 0,05412 € | 54,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04906 € | 98,12 € |
| 4 000 | 0,04484 € | 179,36 € |
| 6 000 | 0,04271 € | 256,26 € |
| 10 000 | 0,04034 € | 403,40 € |
| 14 000 | 0,03894 € | 545,16 € |
| 20 000 | 0,03759 € | 751,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

