
ESK477M050AH4EA | |
|---|---|
DigiKey Part Number | 399-18277-1-ND - Cut Tape (CT) 399-18277-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK477M050AH4EA |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M050AH4EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 732 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK470MEFC10X20 | Rubycon | 178 | 1189-4017-ND | 0,62000 € | Parametric Equivalent |
| B41821A6477M000 | TDK | 157 | 495-B41821A6477M000-ND | 0,69000 € | Parametric Equivalent |
| ECA-1HM471 | Panasonic Industry | 2 771 | P5185-ND | 0,77000 € | Parametric Equivalent |
| ECA-1HM471B | Panasonic Industry | 4 655 | 10-ECA-1HM471BCT-ND | 0,78000 € | Parametric Equivalent |
| UVK1H471MPD | Nichicon | 1 398 | 493-6062-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,27660 € | 27,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21139 € | 147,97 € |
| 1 400 | 0,19516 € | 273,22 € |
| 2 100 | 0,18698 € | 392,66 € |
| 3 500 | 0,17784 € | 622,44 € |
| 4 900 | 0,17247 € | 845,10 € |
| 7 000 | 0,16729 € | 1 171,03 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

