3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK338M010AL3AA

DigiKey Part Number
399-ESK338M010AL3AA-ND
Manufacturer
Manufacturer Product Number
ESK338M010AL3AA
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK338M010AL3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Ripple Current @ High Frequency
1.438 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 580
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41400 €4,14 €
500,31080 €15,54 €
2000,25080 €50,16 €
6000,21660 €129,96 €
1 0000,20378 €203,78 €
2 6000,18403 €478,48 €
5 0000,17315 €865,75 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €