Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK336M016AC3EA | |
|---|---|
DigiKey Part Number | 399-ESK336M016AC3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK336M016AC3EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK336M016AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK336M016AC3AA | KEMET | 0 | 399-ESK336M016AC3AA-ND | 0,02294 € | Parametric Equivalent |
| ESK336M025AC3AA | KEMET | 0 | 399-ESK336M025AC3AA-ND | 0,03014 € | Parametric Equivalent |
| ESK336M025AC3DA | KEMET | 0 | 399-ESK336M025AC3DATB-ND | 0,02515 € | Parametric Equivalent |
| 16TWL33KEFC5X11 | Rubycon | 0 | 16TWL33KEFC5X11-ND | 0,06443 € | Parametric Equivalent |
| 16TWL33MEFC5X11 | Rubycon | 2 684 | 1189-16TWL33MEFC5X11-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,03663 € | 219,78 € |
| Unit Price without VAT: | 0,03663 € |
|---|---|
| Unit Price with VAT: | 0,04396 € |










