ESK228M025AL4ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 643
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26971 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26971 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26971 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3 355
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 284
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 48
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 570
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 692
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 558
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 583
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4 450
Unit Price: 1,92000 €
Datasheet
New at DigiKey
Image for ESK228M025AL4ER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK228M025AL4ER

DigiKey Part Number
399-ESK228M025AL4ERTB-ND
Manufacturer
Manufacturer Product Number
ESK228M025AL4ER
Description
2200 25V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0000,26223 €1 311,15 €
Unit Price without VAT:0,26223 €
Unit Price with VAT:0,31468 €